Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX19S10K451

DigiKey Part Number
670-1678-2-ND - Tape & Reel (TR)
670-1678-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX19S10K451
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,89800 Kč18,98 Kč
251,78520 Kč44,63 Kč
501,70180 Kč85,09 Kč
1001,62050 Kč162,05 Kč
2501,51744 Kč379,36 Kč
5001,44486 Kč722,43 Kč
1 0001,37584 Kč1 375,84 Kč
2 5001,28962 Kč3 224,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,14641 Kč11 464,10 Kč
20 0001,09167 Kč21 833,40 Kč
30 0001,06088 Kč31 826,40 Kč
50 0001,02333 Kč51 166,50 Kč
70 0000,99933 Kč69 953,10 Kč
100 0000,97526 Kč97 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč