
CT150-4C-MX19 | |
|---|---|
DigiKey Part Number | 670-2482-ND |
Manufacturer | |
Manufacturer Product Number | CT150-4C-MX19 |
Description | TOOL HAND CRIMPER 20-22AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer JAE Electronics | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 20-22 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 039,40000 Kč | 68 039,40 Kč |
| Unit Price without VAT: | 68 039,40000 Kč |
|---|---|
| Unit Price with VAT: | 82 327,67400 Kč |








