MM70-314B1-2-R300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM70-314B1-2-R300

DigiKey Part Number
670-MM70-314B1-2-R300TR-ND - Tape & Reel (TR)
670-MM70-314B1-2-R300CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MM70-314B1-2-R300
Description
CONN MXM 3.0 FMALE 314POS 0.020
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MM70-314B1-2-R300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Latches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1180,40000 Kč180,40 Kč
10153,32800 Kč1 533,28 Kč
25143,72080 Kč3 593,02 Kč
50136,85440 Kč6 842,72 Kč
100130,32270 Kč13 032,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300120,60457 Kč36 181,37 Kč
600114,85267 Kč68 911,60 Kč
900111,61716 Kč100 455,44 Kč
1 500107,67145 Kč161 507,17 Kč
Manufacturers Standard Package
Unit Price without VAT:180,40000 Kč
Unit Price with VAT:218,28400 Kč