Connector Latch For PCI Express Mini Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM60-EZH039-B5-R850

DigiKey Part Number
670-2276-2-ND - Tape & Reel (TR)
670-2276-1-ND - Cut Tape (CT)
670-2276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM60-EZH039-B5-R850
Description
CONN MINI EXPRESS CARD LATCH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Latch For PCI Express Mini Card
Datasheet
 Datasheet
EDA/CAD Models
MM60-EZH039-B5-R850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
JAE Electronics
Accessory Type
Latch
Series
For Use With/Related Products
PCI Express Mini Card
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1019,81300 Kč198,13 Kč
2518,56960 Kč464,24 Kč
5017,67720 Kč883,86 Kč
10016,83250 Kč1 683,25 Kč
25015,77760 Kč3 944,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85014,47200 Kč12 301,20 Kč
1 70013,78119 Kč23 428,02 Kč
2 55013,39250 Kč34 150,88 Kč
4 25012,91868 Kč54 904,39 Kč
5 95012,61579 Kč75 063,95 Kč
8 50012,30254 Kč104 571,59 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč