
MA01R060HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R060HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R060HAYBR600CT-ND - Cut Tape (CT) 670-MA01R060HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R060HAYBR600 |
Description | CONN RIGID SIDE R/A 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R060HAYBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 122,54400 Kč | 1 225,44 Kč |
| 25 | 114,86760 Kč | 2 871,69 Kč |
| 50 | 109,38280 Kč | 5 469,14 Kč |
| 100 | 104,16060 Kč | 10 416,06 Kč |
| 250 | 99,93284 Kč | 24 983,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 91,79485 Kč | 55 076,91 Kč |
| 1 200 | 87,41800 Kč | 104 901,60 Kč |
| 1 800 | 84,95557 Kč | 152 920,03 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |


