
MA01R030VADBR500 | |
|---|---|
DigiKey Part Number | 670-MA01R030VADBR500TR-ND - Tape & Reel (TR) 670-MA01R030VADBR500CT-ND - Cut Tape (CT) 670-MA01R030VADBR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030VADBR500 |
Description | CONN RIGID SIDE STR 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R030VADBR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 16mm, 22mm | |
Height Above Board | 0.339" (8.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 74,74440 Kč | 1 868,61 Kč |
| 50 | 71,17480 Kč | 3 558,74 Kč |
| 100 | 67,77520 Kč | 6 777,52 Kč |
| 250 | 63,53156 Kč | 15 882,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,50028 Kč | 30 250,14 Kč |
| 1 000 | 57,61452 Kč | 57 614,52 Kč |
| 1 500 | 55,99089 Kč | 83 986,34 Kč |
| 2 500 | 54,01106 Kč | 135 027,65 Kč |
| 3 500 | 52,74554 Kč | 184 609,39 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


