
MA01R030HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R030HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R030HAYBR600CT-ND - Cut Tape (CT) 670-MA01R030HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030HAYBR600 |
Description | CONN RIGID SIDE R/A 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R030HAYBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.260" (6.60mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 96,16500 Kč | 961,65 Kč |
| 25 | 90,13760 Kč | 2 253,44 Kč |
| 50 | 85,83280 Kč | 4 291,64 Kč |
| 100 | 81,73480 Kč | 8 173,48 Kč |
| 250 | 76,61812 Kč | 19 154,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 72,03003 Kč | 43 218,02 Kč |
| 1 200 | 68,59496 Kč | 82 313,95 Kč |
| 1 800 | 66,66252 Kč | 119 992,54 Kč |
| 3 000 | 64,30571 Kč | 192 917,13 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |


