
MA01F060VABBR300 | |
|---|---|
DigiKey Part Number | 670-MA01F060VABBR300TR-ND - Tape & Reel (TR) 670-MA01F060VABBR300CT-ND - Cut Tape (CT) 670-MA01F060VABBR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F060VABBR300 |
Description | CONN FLOATING SIDE STR 60 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F060VABBR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.484" (12.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 90,86883 Kč | 27 260,65 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |


