
MA01F040VAABR500 | |
|---|---|
DigiKey Part Number | 670-MA01F040VAABR500TR-ND - Tape & Reel (TR) 670-MA01F040VAABR500CT-ND - Cut Tape (CT) 670-MA01F040VAABR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01F040VAABR500 |
Description | CONN FLOATING SIDE STR 40 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01F040VAABR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 8mm, 10mm, 18mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 95,16700 Kč | 951,67 Kč |
| 25 | 89,19320 Kč | 2 229,83 Kč |
| 50 | 84,93680 Kč | 4 246,84 Kč |
| 100 | 80,88040 Kč | 8 088,04 Kč |
| 250 | 75,81620 Kč | 18 954,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,19856 Kč | 36 099,28 Kč |
| 1 000 | 68,75519 Kč | 68 755,19 Kč |
| 1 500 | 66,81803 Kč | 100 227,04 Kč |
| 2 500 | 64,45560 Kč | 161 139,00 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |






