Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JN2VDS10SL1 | |
|---|---|
DigiKey Part Number | 670-JN2VDS10SL1-ND |
Manufacturer | |
Manufacturer Product Number | JN2VDS10SL1 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Twist |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JN2DS10SL1-R | JAE Electronics | 0 | 670-1075-ND | 393,75000 Kč | Parametric Equivalent |
| JN2DS10SL2-R | JAE Electronics | 0 | 670-1076-ND | 403,97000 Kč | Parametric Equivalent |
| JN2DS10SL3-R | JAE Electronics | 0 | JN2DS10SL3-R-ND | 488,98850 Kč | Parametric Equivalent |
| JN2DS10SLN-R | JAE Electronics | 0 | JN2DS10SLN-R-ND | 864,14800 Kč | Parametric Equivalent |
| JN2VDS10SL2 | JAE Electronics | 28 | 670-JN2VDS10SL2-ND | 413,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 339,90300 Kč | 3 399,03 Kč |
| 25 | 318,61360 Kč | 7 965,34 Kč |
| 50 | 303,41000 Kč | 15 170,50 Kč |
| 100 | 288,93420 Kč | 28 893,42 Kč |
| 250 | 270,86040 Kč | 67 715,10 Kč |
| 500 | 257,94916 Kč | 128 974,58 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |






