
JN2VDS10SL2 | |
|---|---|
DigiKey Part Number | 670-JN2VDS10SL2-ND |
Manufacturer | |
Manufacturer Product Number | JN2VDS10SL2 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,56000 Kč | 413,56 Kč |
| 10 | 351,49900 Kč | 3 514,99 Kč |
| 25 | 329,49200 Kč | 8 237,30 Kč |
| 50 | 313,76680 Kč | 15 688,34 Kč |
| 100 | 298,79880 Kč | 29 879,88 Kč |
| 250 | 280,10772 Kč | 70 026,93 Kč |
| 500 | 266,75436 Kč | 133 377,18 Kč |
| Unit Price without VAT: | 413,56000 Kč |
|---|---|
| Unit Price with VAT: | 500,40760 Kč |

