



JN2DS04FK2X-R | |
|---|---|
DigiKey Part Number | 670-1074-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS04FK2X-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | Synthetic Resin | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 337,48000 Kč | 3 374,80 Kč |
| 25 | 316,34760 Kč | 7 908,69 Kč |
| 50 | 301,25000 Kč | 15 062,50 Kč |
| 100 | 286,87680 Kč | 28 687,68 Kč |
| 250 | 268,93064 Kč | 67 232,66 Kč |
| 500 | 256,11092 Kč | 128 055,46 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |



