




JL10-8A18-10SE-EB | |
|---|---|
DigiKey Part Number | 670-2842-ND |
Manufacturer | |
Manufacturer Product Number | JL10-8A18-10SE-EB |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut, Ground, Rotatable |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Backshell Material, Plating Aluminum Alloy, Zinc |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Bayonet Lock | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,92000 Kč | 1 489,92 Kč |
| 10 | 1 266,45000 Kč | 12 664,50 Kč |
| 25 | 1 187,22000 Kč | 29 680,50 Kč |
| 50 | 1 130,60580 Kč | 56 530,29 Kč |
| 100 | 1 076,70690 Kč | 107 670,69 Kč |
| Unit Price without VAT: | 1 489,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,80320 Kč |






