
JL04-18CK(13)-CR-R | |
|---|---|
DigiKey Part Number | 670-2146-ND |
Manufacturer | |
Manufacturer Product Number | JL04-18CK(13)-CR-R |
Description | CONN CABLE CLAMP SZ18 BLK 1-20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 UNEF-2B 18 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Bag | Color Black |
Part Status Active | Features Bushing, Clamp Screws, Washers |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.555" (14.10mm) | Includes 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers |
Diameter - Outside 1.189" (30.20mm) | For Use With/Related Products JL04V Series Connectors |
Shell Size - Insert 18 | Base Product Number |
Thread Size 1-20 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 215,62500 Kč | 2 156,25 Kč |
| 25 | 202,11480 Kč | 5 052,87 Kč |
| 50 | 192,46700 Kč | 9 623,35 Kč |
| 100 | 183,28020 Kč | 18 328,02 Kč |
| 250 | 171,81180 Kč | 42 952,95 Kč |
| 500 | 163,61974 Kč | 81 809,87 Kč |
| 1 000 | 155,81937 Kč | 155 819,37 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |






