
JL05-6A18-11SC-F0-R | |
|---|---|
DigiKey Part Number | JL05-6A18-11SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A18-11SC-F0-R |
Description | CONN PLG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 5 (4 + PE) | Shielding Unshielded |
Shell Size - Insert 18-11 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 480,03556 Kč | 8 640,64 Kč |
| Unit Price without VAT: | 480,03556 Kč |
|---|---|
| Unit Price with VAT: | 580,84303 Kč |



