Socket Contact 12-16 AWG Size 12 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONT-JL05-12S-C1-10

DigiKey Part Number
CONT-JL05-12S-C1-10-ND
Manufacturer
Manufacturer Product Number
CONT-JL05-12S-C1-10
Description
CONTACT SOCKET 12-16AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 12-16 AWG Size 12 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
12
Manufacturer
JAE Electronics
Wire Gauge or Range - AWG
12-16 AWG
Series
Wire Gauge or Range - mm²
1.25 ~ 3.5mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,15000 Kč374,15 Kč
10317,92100 Kč3 179,21 Kč
25298,00840 Kč7 450,21 Kč
50283,78920 Kč14 189,46 Kč
100270,24770 Kč27 024,77 Kč
250253,34176 Kč63 335,44 Kč
500241,26476 Kč120 632,38 Kč
Manufacturers Standard Package
Unit Price without VAT:374,15000 Kč
Unit Price with VAT:452,72150 Kč