
JL04V-6A24-10SE(G)-EB-R | |
|---|---|
DigiKey Part Number | 670-JL04V-6A24-10SE(G)-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A24-10SE(G)-EB-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground Lug |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 46A |
Shell Size - Insert 24-10 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.436" (36.47mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 290,16000 Kč | 3 290,16 Kč |
| 10 | 2 796,84800 Kč | 27 968,48 Kč |
| 25 | 2 621,91160 Kč | 65 547,79 Kč |
| 50 | 2 496,94980 Kč | 124 847,49 Kč |
| Unit Price without VAT: | 3 290,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 981,09360 Kč |


