
JL04V-6A24-10SE-EB-R | |
|---|---|
DigiKey Part Number | 670-2243-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A24-10SE-EB-R |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut, Ground |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 46A |
Shell Size - Insert 24-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,43000 Kč | 2 048,43 Kč |
| 10 | 1 741,20500 Kč | 17 412,05 Kč |
| 25 | 1 632,29320 Kč | 40 807,33 Kč |
| 50 | 1 554,46460 Kč | 77 723,23 Kč |
| 100 | 1 480,37970 Kč | 148 037,97 Kč |
| Unit Price without VAT: | 2 048,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 478,60030 Kč |





