
JL04V-2E20-15PE-B-R | |
|---|---|
DigiKey Part Number | JL04V-2E20-15PE-B-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2E20-15PE-B-R |
Description | CONN RCPT MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 23A |
Shell Size - Insert 20-15 | Cable Opening 1.165" (29.60mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Silicon Rubber |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,14000 Kč | 876,14 Kč |
| 10 | 744,66600 Kč | 7 446,66 Kč |
| 25 | 698,04200 Kč | 17 451,05 Kč |
| 50 | 664,74820 Kč | 33 237,41 Kč |
| 100 | 633,04780 Kč | 63 304,78 Kč |
| 250 | 593,46744 Kč | 148 366,86 Kč |
| Unit Price without VAT: | 876,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,12940 Kč |




