
JF08R0R051040UA | |
|---|---|
DigiKey Part Number | 670-3074-ND |
Manufacturer | |
Manufacturer Product Number | JF08R0R051040UA |
Description | CABLE ASSY HI SPEED 51POS 40CM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 15.75" (400.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle with Latch to Receptacle with Latch |
Manufacturer JAE Electronics | Length 15.75" (400.00mm) |
Series | Number of Positions 51 |
Packaging Bulk | Pitch 0.020" (0.50mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,55000 Kč | 247,55 Kč |
| 10 | 210,39000 Kč | 2 103,90 Kč |
| 25 | 197,20960 Kč | 4 930,24 Kč |
| 50 | 187,79540 Kč | 9 389,77 Kč |
| 100 | 178,83380 Kč | 17 883,38 Kč |
| 250 | 171,16108 Kč | 42 790,27 Kč |
| Unit Price without VAT: | 247,55000 Kč |
|---|---|
| Unit Price with VAT: | 299,53550 Kč |




