4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
JB12 Series | M12 Standard D-Code & X-Code Ethernet Solution

JB12DA04YN9-D

DigiKey Part Number
670-JB12DA04YN9-D-ND
Manufacturer
Manufacturer Product Number
JB12DA04YN9-D
Description
M12 CONNECTOR, STRAIGHT PLUG, 7.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Tray
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shielded
Shell Size - Insert
A-08
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
1.7mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB12DA04YN7-DJAE Electronics287670-JB12DA04YN7-D-ND895,74000 KčParametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1895,74000 Kč895,74 Kč
10761,28800 Kč7 612,88 Kč
25713,65000 Kč17 841,25 Kč
50679,60560 Kč33 980,28 Kč
100647,19830 Kč64 719,83 Kč
250606,73404 Kč151 683,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:895,74000 Kč
Unit Price with VAT:1 083,84540 Kč