


JB12DA04YN7-D | |
|---|---|
DigiKey Part Number | 670-JB12DA04YN7-D-ND |
Manufacturer | |
Manufacturer Product Number | JB12DA04YN7-D |
Description | M12 CONNECTOR, STRAIGHT PLUG, 6. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Tray | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert A-08 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 1.7mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,74000 Kč | 895,74 Kč |
| 10 | 761,28800 Kč | 7 612,88 Kč |
| 25 | 713,65000 Kč | 17 841,25 Kč |
| 50 | 679,60560 Kč | 33 980,28 Kč |
| 100 | 647,19830 Kč | 64 719,83 Kč |
| 250 | 606,73404 Kč | 151 683,51 Kč |
| Unit Price without VAT: | 895,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,84540 Kč |

