



IL-G-7S-S3C2-SA | |
|---|---|
DigiKey Part Number | 670-2553-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-7S-S3C2-SA |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511020700 | Molex | 7 702 | WM20271-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,47720 Kč | 173,86 Kč |
| 100 | 3,31140 Kč | 331,14 Kč |
| 250 | 3,10268 Kč | 775,67 Kč |
| 500 | 2,95484 Kč | 1 477,42 Kč |
| 1 000 | 2,81331 Kč | 2 813,31 Kč |
| 2 500 | 2,63701 Kč | 6 592,53 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






