



IL-G-4S-S3C2-SA | |
|---|---|
DigiKey Part Number | 670-2545-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-4S-S3C2-SA |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511020400 | Molex | 34 838 | WM20269-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,01960 Kč | 150,98 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 250 | 2,69532 Kč | 673,83 Kč |
| 500 | 2,56638 Kč | 1 283,19 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| 2 500 | 2,29038 Kč | 5 725,95 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |












