Similar

IL-7P-S3FP2 | |
|---|---|
DigiKey Part Number | IL-7P-S3FP2-ND |
Manufacturer | |
Manufacturer Product Number | IL-7P-S3FP2 |
Description | CONN HEADER R/A 7POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.256" (6.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1-7P-2.5DS(05) | Hirose Electric Co Ltd | 0 | DF1-7P-2.5DS(05)-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 173 | 11,56806 Kč | 13 569,33 Kč |
| Unit Price without VAT: | 11,56806 Kč |
|---|---|
| Unit Price with VAT: | 13,99735 Kč |


