


HB01S25H2P1 | |
|---|---|
DigiKey Part Number | 670-HB01S25H2P1TR-ND - Tape & Reel (TR) 670-HB01S25H2P1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB01S25H2P1 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 12,09480 Kč | 302,37 Kč |
| 50 | 11,51960 Kč | 575,98 Kč |
| 100 | 10,96940 Kč | 1 096,94 Kč |
| 250 | 10,28064 Kč | 2 570,16 Kč |
| 500 | 9,78968 Kč | 4 894,84 Kč |
| 1 000 | 9,32206 Kč | 9 322,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,73836 Kč | 21 845,90 Kč |
| 5 000 | 8,32134 Kč | 41 606,70 Kč |
| 7 500 | 8,08678 Kč | 60 650,85 Kč |
| 12 500 | 7,80069 Kč | 97 508,62 Kč |
| 17 500 | 7,61785 Kč | 133 312,38 Kč |
| 25 000 | 7,42875 Kč | 185 718,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


