Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-24 AWG Crimp Stamped
HB01 Series Overview

HB01S06K4P1

DigiKey Part Number
670-2957-2-ND - Tape & Reel (TR)
670-2957-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB01S06K4P1
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,84300 Kč118,43 Kč
2511,08680 Kč277,17 Kč
5010,55780 Kč527,89 Kč
10010,05380 Kč1 005,38 Kč
2509,42308 Kč2 355,77 Kč
5008,97286 Kč4 486,43 Kč
1 0008,54430 Kč8 544,30 Kč
2 5008,00914 Kč20 022,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,52953 Kč45 177,18 Kč
12 0007,17036 Kč86 044,32 Kč
18 0006,96833 Kč125 429,94 Kč
30 0006,72190 Kč201 657,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč