HB01P06K4P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HB01P06K4P1

HB01P06K4P1

DigiKey Part Number
670-2953-2-ND - Tape & Reel (TR)
670-2953-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HB01P06K4P1
Description
CONN PIN 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
1012,56000 Kč125,60 Kč
2511,76480 Kč294,12 Kč
5011,20240 Kč560,12 Kč
10010,66700 Kč1 066,70 Kč
2509,99840 Kč2 499,60 Kč
5009,52098 Kč4 760,49 Kč
1 0009,06626 Kč9 066,26 Kč
2 5008,49847 Kč21 246,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0007,98949 Kč47 936,94 Kč
12 0007,60842 Kč91 301,04 Kč
18 0007,39407 Kč133 093,26 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč