51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
FI-RE51S-VF-R1300
FI-RE51S-VF-R1300

FI-RE51S-VF-R1300

DigiKey Part Number
670-2149-2-ND - Tape & Reel (TR)
670-2149-1-ND - Cut Tape (CT)
670-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI-RE51S-VF-R1300
Description
CONN RCPT 51POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
-
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.1mm, 16.1mm
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
0.8A per Contact
Voltage Rating
-
Applications
General Purpose, Medical
Insulation Material
Plastic
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30073,66987 Kč95 770,83 Kč
2 60070,15763 Kč182 409,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10103,85600 Kč1 038,56 Kč
10088,27770 Kč8 827,77 Kč
50081,60536 Kč40 802,68 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
10101,81900 Kč1 018,19 Kč
10086,54750 Kč8 654,75 Kč
50081,60536 Kč40 802,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč