
FF0881SA1-R3000 | |
|---|---|
DigiKey Part Number | 670-FF0881SA1-R3000TR-ND - Tape & Reel (TR) 670-FF0881SA1-R3000CT-ND - Cut Tape (CT) 670-FF0881SA1-R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FF0881SA1-R3000 |
Description | CONN FPC BOTTOM 81POS 0.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FF0881SA1-R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 81 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 10 | 56,16100 Kč | 561,61 Kč |
| 25 | 52,64200 Kč | 1 316,05 Kč |
| 50 | 50,12420 Kč | 2 506,21 Kč |
| 100 | 47,72880 Kč | 4 772,88 Kč |
| 250 | 44,74052 Kč | 11 185,13 Kč |
| 500 | 42,60478 Kč | 21 302,39 Kč |
| 1 000 | 42,55258 Kč | 42 552,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,54857 Kč | 112 645,71 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |


