



FF0881SA1 | |
|---|---|
DigiKey Part Number | 670-FF0881SA1TR-ND - Tape & Reel (TR) 670-FF0881SA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FF0881SA1 |
Description | CONN FPC BOTTOM 81POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 81 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FF0881SA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 81 | |
Pitch | 0.008" (0.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.15mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,88080 Kč | 1 347,02 Kč |
| 50 | 51,31080 Kč | 2 565,54 Kč |
| 100 | 48,85810 Kč | 4 885,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,21290 Kč | 13 563,87 Kč |
| 600 | 43,05500 Kč | 25 833,00 Kč |
| 900 | 41,84131 Kč | 37 657,18 Kč |
| 1 500 | 40,36109 Kč | 60 541,63 Kč |
| 2 100 | 39,41495 Kč | 82 771,39 Kč |
| 3 000 | 38,43642 Kč | 115 309,26 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

