USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
USB Type-C Connectors DX07 Series

DX07W024JA2R1000

DigiKey Part Number
670-3102-2-ND - Tape & Reel (TR)
670-3102-1-ND - Cut Tape (CT)
670-3102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07W024JA2R1000
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DX07W024JA2R1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Board Guide
Ingress Protection
IPX8 - Waterproof
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,06200 Kč690,62 Kč
2564,73280 Kč1 618,32 Kč
5061,63760 Kč3 081,88 Kč
10058,69150 Kč5 869,15 Kč
25055,01644 Kč13 754,11 Kč
50053,36222 Kč26 681,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,89167 Kč49 891,67 Kč
2 00047,51260 Kč95 025,20 Kč
3 00046,17397 Kč138 521,91 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč