
DX07C19S10L26338 | |
|---|---|
DigiKey Part Number | 670-DX07C19S10L26338-ND |
Manufacturer | |
Manufacturer Product Number | DX07C19S10L26338 |
Description | CABLE A PLUG TO C PLUG USB 3.1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 415,94900 Kč | 4 159,49 Kč |
| 25 | 389,89920 Kč | 9 747,48 Kč |
| 50 | 371,29500 Kč | 18 564,75 Kč |
| 100 | 353,58530 Kč | 35 358,53 Kč |
| 250 | 331,47024 Kč | 82 867,56 Kč |
| 500 | 315,67050 Kč | 157 835,25 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |



