DX07BD24JJ4R1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX07BD24JJ4R1100
USB Type-C Connectors DX07 Series

DX07BD24JJ4R1100

DigiKey Part Number
670-DX07BD24JJ4R1100TR-ND - Tape & Reel (TR)
670-DX07BD24JJ4R1100CT-ND - Cut Tape (CT)
670-DX07BD24JJ4R1100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07BD24JJ4R1100
Description
CONN RCPT USB4 USB-C 24POS RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0 Gen 3
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,71000 Kč59,71 Kč
1050,80800 Kč508,08 Kč
2547,62920 Kč1 190,73 Kč
5045,35300 Kč2 267,65 Kč
10043,18700 Kč4 318,70 Kč
25040,48180 Kč10 120,45 Kč
50038,54936 Kč19 274,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10036,46422 Kč40 110,64 Kč
2 20034,72493 Kč76 394,85 Kč
3 30033,74664 Kč111 363,91 Kč
5 50032,55345 Kč179 043,97 Kč
Manufacturers Standard Package
Unit Price without VAT:59,71000 Kč
Unit Price with VAT:72,24910 Kč