




DX07B024JJ3R1600 | |
|---|---|
DigiKey Part Number | 670-2963-2-ND - Tape & Reel (TR) 670-2963-1-ND - Cut Tape (CT) 670-2963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JJ3R1600 |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JJ3R1600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 25 | 42,12200 Kč | 1 053,05 Kč |
| 50 | 40,10620 Kč | 2 005,31 Kč |
| 100 | 38,19120 Kč | 3 819,12 Kč |
| 250 | 35,79824 Kč | 8 949,56 Kč |
| 500 | 34,08942 Kč | 17 044,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 31,40448 Kč | 50 247,17 Kč |
| 3 200 | 29,90673 Kč | 95 701,54 Kč |
| 4 800 | 29,06425 Kč | 139 508,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |





