DX07550B20K19510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX07550B20K19510

DigiKey Part Number
670-DX07550B20K19510-ND
Manufacturer
Manufacturer Product Number
DX07550B20K19510
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 043,42000 Kč2 043,42 Kč
101 737,03500 Kč17 370,35 Kč
251 628,37280 Kč40 709,32 Kč
501 550,74360 Kč77 537,18 Kč
1001 484,91860 Kč148 491,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,42000 Kč
Unit Price with VAT:2 472,53820 Kč