

DW11S04PSN2R180 | |
|---|---|
DigiKey Part Number | 670-DW11S04PSN2R180TR-ND - Tape & Reel (TR) 670-DW11S04PSN2R180CT-ND - Cut Tape (CT) 670-DW11S04PSN2R180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW11S04PSN2R180 |
Description | FLOATING BOARD-TO-BOARD POWER CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.303" (7.70mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.303" (7.70mm) | |
Mounting Type | Through Hole | |
Number of Rows | 2 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 20 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,56000 Kč | 124,56 Kč |
| 10 | 105,77500 Kč | 1 057,75 Kč |
| 25 | 99,14240 Kč | 2 478,56 Kč |
| 50 | 94,40580 Kč | 4 720,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 86,24544 Kč | 15 524,18 Kč |
| 360 | 82,13039 Kč | 29 566,94 Kč |
| 540 | 79,81554 Kč | 43 100,39 Kč |
| 900 | 76,99231 Kč | 69 293,08 Kč |
| 1 260 | 75,18787 Kč | 94 736,72 Kč |
| 1 800 | 73,32160 Kč | 131 978,88 Kč |
| Unit Price without VAT: | 124,56000 Kč |
|---|---|
| Unit Price with VAT: | 150,71760 Kč |



