


DW11P04PSN2R280 | |
|---|---|
DigiKey Part Number | 670-DW11P04PSN2R280TR-ND - Tape & Reel (TR) 670-DW11P04PSN2R280CT-ND - Cut Tape (CT) 670-DW11P04PSN2R280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW11P04PSN2R280 |
Description | FLOATING BOARD-TO-BOARD POWER CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Plug, Male Blades Connector Solder 0.303" (7.70mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Color Black |
Series | Fastening Type Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Plug, Male Blades | Voltage Rating 250 V |
Number of Positions 4 | Current Rating (Amps) 20 A |
Pitch 0.303" (7.70mm) | Material - Insulation Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,15000 Kč | 140,15 Kč |
| 10 | 119,14700 Kč | 1 191,47 Kč |
| 25 | 111,67720 Kč | 2 791,93 Kč |
| 50 | 106,34220 Kč | 5 317,11 Kč |
| 100 | 101,26600 Kč | 10 126,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 94,17154 Kč | 26 368,03 Kč |
| 560 | 89,67902 Kč | 50 220,25 Kč |
| 840 | 87,15190 Kč | 73 207,60 Kč |
| 1 400 | 84,07031 Kč | 117 698,43 Kč |
| 1 960 | 82,10065 Kč | 160 917,27 Kč |
| Unit Price without VAT: | 140,15000 Kč |
|---|---|
| Unit Price with VAT: | 169,58150 Kč |


