
DE-C8-J9-F5-1R | |
|---|---|
DigiKey Part Number | DE-C8-J9-F5-1R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8-J9-F5-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 164,73375 Kč | 7 907,22 Kč |
| Unit Price without VAT: | 164,73375 Kč |
|---|---|
| Unit Price with VAT: | 199,32784 Kč |



