HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC04S019JAAR200

DigiKey Part Number
670-DC04S019JAAR200TR-ND - Tape & Reel (TR)
670-DC04S019JAAR200CT-ND - Cut Tape (CT)
670-DC04S019JAAR200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DC04S019JAAR200
Description
CONN HDMI 2.1 RECPT SCW FLANGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC04S019JAAR200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Features
Board Guide
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.5A
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel Alloy
Specifications
HDMI 2.1
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Mounting Feature
Flange, Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
1051,55500 Kč515,55 Kč
2548,30960 Kč1 207,74 Kč
5046,00300 Kč2 300,15 Kč
10043,80700 Kč4 380,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20041,71415 Kč8 342,83 Kč
40039,72243 Kč15 888,97 Kč
60038,60283 Kč23 161,70 Kč
1 00037,23645 Kč37 236,45 Kč
1 40036,36350 Kč50 908,90 Kč
2 00035,46050 Kč70 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč