HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC04S019JA2R600

DigiKey Part Number
670-3155-2-ND - Tape & Reel (TR)
670-3155-1-ND - Cut Tape (CT)
670-3155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DC04S019JA2R600
Description
RECEPT, HDMI 2.1, 48GBPS BANDWID
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC04S019JA2R600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Features
Board Guide
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.5A
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
HDMI 2.1
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1053,55700 Kč535,57 Kč
2550,20320 Kč1 255,08 Kč
5047,80080 Kč2 390,04 Kč
10045,51920 Kč4 551,92 Kč
25042,66700 Kč10 666,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60040,11138 Kč24 066,83 Kč
1 20038,19789 Kč45 837,47 Kč
1 80037,12152 Kč66 818,74 Kč
3 00035,80841 Kč107 425,23 Kč
4 20034,96946 Kč146 871,73 Kč
6 00034,10149 Kč204 608,94 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč