25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-C4-J11-F

DigiKey Part Number
670-DB-C4-J11-F-ND
Manufacturer
Manufacturer Product Number
DB-C4-J11-F
Description
CONN D SUB METAL HOOD B SHELL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws M2.6
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1831,69000 Kč831,69 Kč
15686,94600 Kč10 304,19 Kč
30654,17800 Kč19 625,34 Kč
60622,97483 Kč37 378,49 Kč
105598,87648 Kč62 882,03 Kč
255562,57984 Kč143 457,86 Kč
Manufacturers Standard Package
Unit Price without VAT:831,69000 Kč
Unit Price with VAT:1 006,34490 Kč