
DB-25SR | |
|---|---|
DigiKey Part Number | 670-DB-25SR-ND |
Manufacturer | |
Manufacturer Product Number | DB-25SR |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| 15 | 173,77467 Kč | 2 606,62 Kč |
| 30 | 165,47400 Kč | 4 964,22 Kč |
| 60 | 157,57333 Kč | 9 454,40 Kč |
| 105 | 151,47381 Kč | 15 904,75 Kč |
| 255 | 142,28478 Kč | 36 282,62 Kč |
| 510 | 135,49843 Kč | 69 104,20 Kč |
| 1 005 | 129,17411 Kč | 129 819,98 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |


