
DB-25PR | |
|---|---|
DigiKey Part Number | 670-DB-25PR-ND |
Manufacturer | |
Manufacturer Product Number | DB-25PR |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,66000 Kč | 165,66 Kč |
| 15 | 136,79667 Kč | 2 051,95 Kč |
| 30 | 130,25733 Kč | 3 907,72 Kč |
| 60 | 124,03717 Kč | 7 442,23 Kč |
| 105 | 119,23524 Kč | 12 519,70 Kč |
| 255 | 112,00169 Kč | 28 560,43 Kč |
| 510 | 106,65953 Kč | 54 396,36 Kč |
| 1 005 | 101,67988 Kč | 102 188,28 Kč |
| Unit Price without VAT: | 165,66000 Kč |
|---|---|
| Unit Price with VAT: | 200,44860 Kč |


