15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-15SF-N

DigiKey Part Number
DA-15SF-N-ND
Manufacturer
Manufacturer Product Number
DA-15SF-N
Description
CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A
Connector Style
Features
Shielded
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-2FITT Cannon, LLC42IM24308/2-2F-ND515,92000 KčSimilar
In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
10175,90000 Kč1 759,00 Kč
25164,88480 Kč4 122,12 Kč
50157,01460 Kč7 850,73 Kč
100149,51840 Kč14 951,84 Kč
480133,86138 Kč64 253,46 Kč
960127,47973 Kč122 380,54 Kč
1 440123,88922 Kč178 400,48 Kč
Manufacturers Standard Package
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč