
D20418-J3F | |
|---|---|
DigiKey Part Number | D20418-J3F-ND |
Manufacturer | |
Manufacturer Product Number | D20418-J3F |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer JAE Electronics | Features Hardware Included |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Thread Size M2.6 Socket, M2.6 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 41,94560 Kč | 1 048,64 Kč |
| 50 | 39,94240 Kč | 1 997,12 Kč |
| 100 | 38,03160 Kč | 3 803,16 Kč |
| 250 | 35,64956 Kč | 8 912,39 Kč |
| 500 | 33,94746 Kč | 16 973,73 Kč |
| 1 000 | 32,32768 Kč | 32 327,68 Kč |
| 2 500 | 30,30515 Kč | 75 762,88 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




