
D20418-2R | |
|---|---|
DigiKey Part Number | D20418-2R-ND |
Manufacturer | |
Manufacturer Product Number | D20418-2R |
Description | DSUB SCREW LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 161,95800 Kč | 1 619,58 Kč |
| 25 | 151,81560 Kč | 3 795,39 Kč |
| 50 | 144,56700 Kč | 7 228,35 Kč |
| 100 | 137,66500 Kč | 13 766,50 Kč |
| 250 | 129,04952 Kč | 32 262,38 Kč |
| 500 | 122,89458 Kč | 61 447,29 Kč |
| 1 000 | 117,03550 Kč | 117 035,50 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |







