
LTC2855CDE#PBF | |
|---|---|
DigiKey Part Number | LTC2855CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855CDE#PBF |
Description | IC TRANSCEIVER FULL 1/1 12DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855CDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 91 | 80,32769 Kč | 7 309,82 Kč |
| 182 | 77,27148 Kč | 14 063,41 Kč |
| 273 | 75,74125 Kč | 20 677,36 Kč |
| 546 | 73,49608 Kč | 40 128,86 Kč |
| 1 001 | 71,86120 Kč | 71 933,06 Kč |
| 2 548 | 69,82824 Kč | 177 922,36 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |





