
CONT-JB12-24P-C2-X-PKG200 | |
|---|---|
DigiKey Part Number | 670-CONT-JB12-24P-C2-X-PKG200-ND |
Manufacturer | |
Manufacturer Product Number | CONT-JB12-24P-C2-X-PKG200 |
Description | M12 CONTACT, X-CODE CRIMP PIN, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 24 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 24 | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | 0.05 ~ 0.14mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 31,28720 Kč | 782,18 Kč |
| 50 | 29,79200 Kč | 1 489,60 Kč |
| 200 | 27,01185 Kč | 5 402,37 Kč |
| 400 | 25,72203 Kč | 10 288,81 Kč |
| 600 | 24,99637 Kč | 14 997,82 Kč |
| 1 000 | 24,11137 Kč | 24 111,37 Kč |
| 2 600 | 22,54022 Kč | 58 604,57 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


