8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
JB12 Series | M12 Standard D-Code & X-Code Ethernet Solution

JB12DA08YN5-X

DigiKey Part Number
670-JB12DA08YN5-X-ND
Manufacturer
Manufacturer Product Number
JB12DA08YN5-X
Description
M12 CONNECTOR, STRAIGHT PLUG, 3.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Tray
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Shielded
Shell Size - Insert
A-08
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
1.4mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 105,34000 Kč1 105,34 Kč
10939,56100 Kč9 395,61 Kč
25880,76120 Kč22 019,03 Kč
50838,75820 Kč41 937,91 Kč
100798,76570 Kč79 876,57 Kč
250748,83176 Kč187 207,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 105,34000 Kč
Unit Price with VAT:1 337,46140 Kč